Microchip TechnologyM2GL005-1TQG144IField Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 6060Cells 1.2V 144-Pin TQFP Tray
| Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO®2 | |
| 84 | |
| 1.2 | |
| 6060 | |
| 11 (18x18) | |
| SRAM | |
| 703 | |
| 10+11 | |
| 0 | |
| 6060 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

