NKK SwitchesM2B15BA5G13-CGSwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins

Easily reset the current state or mode using this M2B15BA5G13-CG push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The M2B15BA5G13-CG push switch has a PC pin termination style. This product is 16.25 mm long, 26.5 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $8.489
    1. 1+$8.489
    2. 250+$8.339
    3. 2500+$7.631

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.