NKK SwitchesM2B-15ABH4Switch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 30 | |
| 100000 | |
| 200000 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| 12.7 | |
| 27.55 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

