Micron TechnologyM29W800DT70N6EFlash
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 20/19 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 15 | |
| 8/16 | |
| 1M/512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 25/Chip | |
| 60000/Chip | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 10 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

