Micron TechnologyM29W640GH70ZA6EFlash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 23/22 | |
| 64Kbyte x 128 | |
| 4Words | |
| 8/16 | |
| 8M/4M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 400/Chip | |
| 30 | |
| 400000/Chip | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 10 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

