Micron TechnologyM29W400DT45ZE6FFlash
NOR Flash Parallel 3.3V 4M-bit 512K x 8/256K x 16 45ns 48-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 19/18 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 7 | |
| 8/16 | |
| 512K/256K | |
| Yes | |
| Asynchronous | |
| 45 | |
| 12/Chip | |
| 30000/Chip | |
| 25 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3 to 3.6 | |
| 10 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

