GlenairM28840/10AF1E3Connector Circular
Conn Circular SKT 64 POS ST Flange Mount 64 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 3 | |
| 1 | |
| 64 | |
| 64 | |
| SKT | |
| 23-1 | |
| No | |
| 52.37 | |
| 43.6 | |
| 43.6 |
Look how much better your peripherals will perform when attaching this M28840/10AF1E3 connector from Glenair. This socket type connector has 64 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-1. This product is 52.37 mm long, 43.6 mm tall and 43.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
