STMicroelectronicsM27C4001-80XF1EPROM
EPROM UV 4M-bit 512K x 8 80ns 32-Pin CFDIPW Tube
| Compliant | |
| 3A991b.1.b.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512Kx8 | |
| Yes | |
| UV | |
| 80 | |
| 40 | |
| In System|External | |
| Parallel | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 12.75 | |
| 50 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.5(Max) |
| Package Width | 13.36(Max) |
| Package Length | 42.04(Max) |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | CFDIPW |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
