Harbour IndustriesM27500-20TE2T14Cable Multi-Conductor
Multi-Conductor Cable Braid Ethylene Tetrafluoroethylene 2Conductors 20AWG 600VAC White Ethylene Tetrafluoroethylene Copolymer
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Multi-Conductor Cable | |
| 20 | |
| 2 | |
| Tinned Copper | |
| White | |
| 600VAC | |
| 150 | |
| Ethylene Tetrafluoroethylene Copolymer | |
| Braid |
This M27500-20TE2T14 single conductor cable from Harbour Industries easily transfers data at an alarmingly fast rate with high voltage.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

