Micron TechnologyM25PX32SOVZM6FFlash
NOR Flash Serial-SPI 3.3V 32M-bit 4M x 2-bit 8ns 24-Pin TBGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 64 | |
| 256byte | |
| 2 | |
| 4M | |
| Yes | |
| Synchronous | |
| 8 | |
| 80/Chip | |
| 5/Page | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 12 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

