Micron TechnologyM25PX16-VMP6TGFlash
NOR Flash Serial-SPI 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 32 | |
| 256byte | |
| 8 | |
| 2M | |
| Yes | |
| Synchronous | |
| 8 | |
| 80/Chip | |
| 5/Page | |
| 110nm | |
| Serial-SPI | |
| 2.3 | |
| 75 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 12 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
