Micron TechnologyM25PE40-VMN6PFlash
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 4Kbyte x 128 | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 5/Sector | |
| 3/Page | |
| 0.11um | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 8 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

