Micron TechnologyM25P80-VMW6TGFlash
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 16 | |
| 256byte | |
| 8 | |
| 1M | |
| Yes | |
| Synchronous | |
| 8 | |
| 20/Chip | |
| 5/Page | |
| 110nm | |
| Serial-SPI | |
| 2.7 | |
| 75 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 15 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 5.49(Max) mm |
| Package Length | 5.49(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
