Micron TechnologyM25P128-VMF6TPBFlash
NOR Flash Serial-SPI 3.3V 128M-bit 16M x 8 8ns 16-Pin SO W T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 256Kbyte x 64 | |
| 8 | |
| 16M | |
| Yes | |
| Synchronous | |
| 8 | |
| 250/Chip | |
| 5/Page | |
| 65nm | |
| Serial-SPI | |
| 2.7 | |
| 54 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 8 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
