Nuvoton Technology CorporationM251LG6AEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M23 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP
| 3A991.a.2 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| NuMicro | |
| RISC | |
| ARM Cortex M23 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 4GB | |
| I2C/I2S/SPI/UART | |
| 41 | |
| 4 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1.75 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
