Nuvoton Technology CorporationM251FC2AEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M23 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| NuMicro | |
| RISC | |
| ARM Cortex M23 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| 4GB | |
| I2C/UART | |
| 15 | |
| 4 | |
| 1 | |
| 7 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.75 | |
| 5|3.3|2.5|1.8 | |
| 5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

