STMicroelectronicsM24C16-WMN6PEEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| 8 | |
| Yes | |
| 200(Min) | |
| 900 | |
| 0.4 | |
| Serial-I2C | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

