STMicroelectronicsM24C16-WDW6TPEEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| M24C16-WDW6TP | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| 8 | |
| Yes | |
| 200(Min) | |
| 900 | |
| 0.4 | |
| Serial-I2C | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

