STMicroelectronicsM24C16-DRDW3TP/KEEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16K | |
| 2Kx8 | |
| Yes | |
| 100 | |
| 450 | |
| 1 | |
| Serial-I2C | |
| 1.8 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

