STMicroelectronicsM24C16-DFCU6TP/KEEPROM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| 11 | |
| Yes | |
| 200(Min) | |
| 450 | |
| 1 | |
| Serial-I2C | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.18 mm |
| Package Width | 0.73 mm |
| Package Length | 0.82 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

