STMicroelectronicsM24C08-WDW6TPEEPROM

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R

Import TariffMay apply to this part

Total In Stock: 18,597 parts

Regional Inventory: 14,597

    Total$0.68Price for 1

    14,597 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.6798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 2,597 parts
      • Price: $0.6798
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.1661
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2348+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.1755

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.