STMicroelectronicsM24C08-DRMF3TG/KEEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin WFDFPN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 8K | |
| 1Kx8 | |
| 10 | |
| Yes | |
| 100 | |
| 450 | |
| 1 | |
| Serial-I2C | |
| 1.7 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WFDFPN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

