ITT CannonM24308/4-5ZConnector D-Subminiature
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| D | |
| 66.93 | |
| 15.6 | |
| 15.37 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this M24308/4-5Z DVI connector from ITT. It has a straight body orientation. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. M24308/4-5Z is housed in polychlorinated terphenyl. This product is 66.93 mm long, 15.37 mm tall and 15.6 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 50 terminals use the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

