Cinch Connectivity SolutionsM24308/26-1FConnector Accessories
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| M24308261F | |
| Automotive | No |
| PPAP | No |
| Female Screw Lock | |
| Connector D-Subminiature | |
| Straight | |
| Steel | |
| Chromate Over Cadmium | |
| Yellow |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered female screw lock M24308/26-1F connector accessory from Cinch Connectors. It has a straight body orientation.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

