ITT CannonM24308/24-35FConnector D-Subminiature
Conn D-Sub PIN 50 POS 1.37mm Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| M24308/24-35F | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 300VAC | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Yellow Chromate Over Cadmium | |
| D | |
| No | |
| 66.93 | |
| 21.93 | |
| 15.37 | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The M243082435F DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. It has a right angle body orientation. M243082435F is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

