| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | ATO |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 37 |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 5 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 2.7 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Shell Material | Steel |
| Shell Plating | Yellow Chromate Over Cadmium |
| Shell Size | C |
| Less Contact | No |
| Product Length (mm) | 69.32 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 11.94 |
| Wire Size (AWG) | 24 |
| Housing Color | Green |
| Contact Plating | Gold Over Copper|Gold Over Nickel |
| Contact Material | Phosphor Bronze |
| Mounting | Through Hole |