ITT CannonM24308/23-37ZConnector D-Subminiature

Conn D-Sub SKT 9 POS 2.8mm Solder RA Thru-Hole 9 Terminal 1 Port

This M24308/23-37Z DVI connector from ITT is ideal for all your serial communication needs. It has a right angle body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.8 mm. This 2-row connector has a single port. M24308/23-37Z is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.55 mm tall and 19.24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    16 weeks
    • Price: $17.190
    1. 1+$17.190
    2. 250+$15.320
    3. 500+$14.201

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.