ITT CannonM24308/2-1ZConnector D-Subminiature

Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the M24308/2-1Z DVI connector from ITT. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. M24308/2-1Z is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the crimp termination method.

12 parts: Ships in 5 days

    Total$24.40Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $24.400

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.