ITT CannonM24308/2-12FConnector D-Subminiature

Conn D-Sub SKT 26 POS Crimp Cable Mount 26 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the high density d-sub M24308/2-12F DVI connector from ITT. This 3-row connector has a single port. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. M24308/2-12F is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 26 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

230 parts: Ships in 6 days

    Total$34.42Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 230 parts
      • Price: $34.42

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.