Judd WireM22759/41-16-9Cable Single Conductor
Hook-up Wire 16AWG 2.03mm Nickel Coated Copper White 600VAC
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Hook-up Wire | |
| 16 | |
| Nickel Coated Copper | |
| 0.07 | |
| 0.1 | |
| 2.03 | |
| White | |
| 600VAC | |
| 5000MOhm/1000ft | |
| 200 | |
| 19x29 | |
| Cross Linked Ethylene Tetrafluoroethylene |
This hook-up wire M22759/41-16-9 single conductor cable from Judd Wire Inc. is used for the transmission of electrical power between electronic devices.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

