MtronM224TAN 50.000000MHZSMD Crystal Oscillators
Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 50 | |
| ±50 | |
| ±3 (1st) | |
| 15 | |
| 60 | |
| HCMOS|TTL | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

