NKK SwitchesM2028Q2S1W01Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Small Cone Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Cone Lever | |
| DPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Chrome | |
| 16.3 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 12.7 | |
| 9.4 | |
| 13 | |
| 12.7 | |
| 39.1 |
The M2028Q2S1W01 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2028Q2S1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 39.06 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

