NKK SwitchesM2026SS1G01Switch Toggle
Switch Toggle (ON) ON (ON) SP3T Small Bat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Bat Lever | |
| SP3T | |
| (ON) ON (ON) | |
| Threaded | |
| 0.4@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 100000 | |
| Bright Chrome | |
| 10.5 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 12.7 | |
| 9.4 | |
| 13 | |
| 12.7 | |
| 33.3 |
Use this M2026SS1G01 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2026SS1G01 toggle switch has a solder lug termination style. This product is 13 mm long, 33.3 mm tall and 12.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

