NKK SwitchesM2023ES1G01Switch Toggle
Switch Toggle ON OFF ON DPDT Small Flat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Flat Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 0.4@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 50000 | |
| Chrome | |
| 11.4 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 12.7 | |
| 9.4 | |
| 13 | |
| 12.7 | |
| 34.2 |
With this M2023ES1G01 toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2023ES1G01 toggle switch has a solder lug termination style. This product is 13 mm long, 34.2 mm tall and 12.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

