NKK SwitchesM2022TNW01-DASwitch Rocker
Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Small Rocker | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Black | |
| 16.87 | |
| 2 | |
| 4.8 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| 29.5 | |
| 12.7 | |
| 13.8 | |
| 29.5 | |
| 12.7 | |
| 27.1 | |
| 9.27 | |
| 8.8 |
Implementing this M2022TNW01-DA rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2022TNW01-DA rocker switch panel has a solder lug termination style. This product is 29.5 mm long, 27.1 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

