10-25% Off
NKK SwitchesM2022SD3W01Switch Toggle
Switch Toggle ON None ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Bat Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Bright Chrome | |
| 10.5 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| O-Ring/Epoxy | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 12.7 | |
| 9.4 | |
| 13 | |
| 12.7 | |
| 33.3 |
This compact M2022SD3W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2022SD3W01 toggle switch has a solder lug termination style. This product is 13 mm long, 33.3 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

