| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1575.42 | |
| 2 | |
| 2.8 | |
| 3.3 | |
| 4.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 9.5 |
| Package Length | 13.8 |
| PCB changed | 28 |
| Supplier Package | SMD Module |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

