Microchip TechnologyM1AFS600-2FGG484IField Programmable Gate Arrays - FPGAs
FPGA Fusion®Family 600KGates 1470.59MHz 1.5V 484-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fusion® | |
| 130nm | |
| 172 | |
| 5 | |
| 7 | |
| 13824 | |
| 1.5 | |
| 600000 | |
| Flash | |
| 108 | |
| 24 | |
| 600000 | |
| 18 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| 1470.59 | |
| Yes | |
| 2 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Fusion® | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

