Microchip TechnologyM1A3PE3000-FGG484IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3EFamily 3MGates 231MHz 1.5V 484-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3E | |
| 130nm | |
| 341 | |
| 8 | |
| 7 | |
| 75264 | |
| 1.5 | |
| 3000000 | |
| Flash | |
| 504 | |
| 112 | |
| 3000000 | |
| 18 | |
| 6 | |
| Yes | |
| Yes | |
| Yes | |
| 231 | |
| Yes | |
| STD | |
| 168 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

