Microchip TechnologyM1A3PE1500-2FGG484Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3EFamily 1.5MGates 310MHz 1.5V 484-Pin FBGA Tray
| Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3E | |
| 130nm | |
| 280 | |
| 8 | |
| 7 | |
| 38400 | |
| 1.5 | |
| 1500000 | |
| Flash | |
| 270 | |
| 60 | |
| 1500000 | |
| 18 | |
| 6 | |
| Yes | |
| Yes | |
| Yes | |
| 310 | |
| Yes | |
| 2 | |
| 139 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

