Microchip TechnologyM1A3P600-1FG144IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 600KGates 272MHz 1.5V 144-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 130nm | |
| 97 | |
| 4 | |
| 7 | |
| 13824 | |
| 1.5 | |
| 600000 | |
| Flash | |
| 108 | |
| 24 | |
| 600000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 272 | |
| Yes | |
| 1 | |
| 25 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

