Microchip TechnologyM1A3P250-PQG208Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 250KGates 231MHz 1.5V 208-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 130nm | |
| 151 | |
| 4 | |
| 7 | |
| 6144 | |
| 1.5 | |
| 250000 | |
| Flash | |
| 36 | |
| 8 | |
| 250000 | |
| 18 | |
| 1 | |
| 20 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| 231 | |
| Yes | |
| STD | |
| LVDS|LVPECL|B-LVDS|M-LVDS | |
| LVTTL|LVCMOS | |
| 34 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

