| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8544.20.0000 |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial Cable |
| Conductor Material | Silver Coated Annealed Copper Covered Steel |
| Conductor Diameter (mm) | 0.3 |
| Maximum Outer Diameter (mm) | 2.54 |
| Insulation Diameter (mm) | 1.6 |
| Shield Coverage (%) | 92.3 |
| Velocity of Propagation (%) | 69.5 |
| Typical Attenuation @ Maximum Frequency | 15.8dB/100ft |
| Maximum Voltage Rating | 1200VAC |
| Impedance (Ohm) | 75 |
| Conductor DC Resistance | 24.45Ohm/100ft |
| Capacitance | 19.4pF/ft |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Product Weight | 10.8lb/1000ft |
| Jacket Material | Fluorinated Ethylene Propylene |
| Shield Type | Braid |
| Shield Material | Silver Coated Copper |
| Impedance Tolerance | ±3 |
| RG Type | RG179 |