| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Minimum Magnetic Sensor Release Point (Gs) | 5 |
| Typical Magnetic Sensor Hysteresis (Gs) | 20 |
| Maximum Magnetic Sensor Operating Point (Gs) | 76 |
| Maximum Output Current (mA) | 60 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 18|5|9|12|15|3.3 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 7000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Mounting | Panel |
| Package Height | 17 mm |
| Package Width | 19.62 mm |
| Package Length | 35.4 mm |
| PCB changed | 4 |
| Pin Count | 4 |