| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 237 |
| Maximum Clamping Voltage (V) | 344 |
| Maximum Reverse Stand-Off Voltage (V) | 214 |
| Maximum Peak Pulse Current (A) | 5 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Military |
| Packaging | Bag |
| Diameter | 5.21(Max) |
| Mounting | Through Hole |
| Package Length | 9.53(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |