Nuvoton Technology CorporationM0516ZDNMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 32-Pin QFN EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 64KB | |
| 4KB | |
| 4GB | |
| I2C/SPI/UART | |
| 24 | |
| 4 | |
| 1 | |
| 5 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

