Nuvoton Technology CorporationM032KIAAEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP Bag
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 107 | |
| 4 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 8 | |
| 1 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
