| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Maximum Current Rating (A) | 0.1@28VAC 28VDC |
| Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Number of Rows | 1 |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |