NKK SwitchesM-2013BSwitch Toggle
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Bat Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Bright Chrome | |
| 10.5 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 16.3 | |
| 8.4 | |
| 8 | |
| 11.8 | |
| 16.3 | |
| 8 | |
| 30.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

