ams OSRAMLZP-W0MD00-0000LEDs
LED High-Power Quad-Color Blue/Green/Red/White N/A/N/A/N/A/6500K N/A/N/A/N/A/75 230lm/920lm/765lm/1550lm 19.2V/20.9V/15V/22.4V 24-Pin SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| LZP-W0MD00-0000 | |
| Automotive | No |
| PPAP | No |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 24 | |
| Circular | |
| Top Mount | |
| 230lm/920lm/765lm/1550lm | |
| 457/523/623/N/R | |
| 125 | |
| 1000 | |
| 22.8/25.2/17.4/26.6 | |
| 19.2/20.9/15/22.4 | |
| 80000(Typ) | |
| 150/150/125/150 | |
| N/A/N/A/N/A/6500K | |
| No | |
| Blue/Green/Red/White | |
| N/A/N/A/N/A/75 | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 6.13 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 24 |
| Supplier Package | SMD |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

